
24-pin DIP module featuring 64 LEDs for numeric display, offering both Green and Hyper Red colors. This through-hole component utilizes an anode row, cathode column configuration with a 0.784-inch digit size. Operating within a -35°C to 105°C temperature range, it supports a maximum forward current of 25mA and a forward voltage of 2.8V, with an intensity of 8000 μcd.
Lite-On LTP-7388KM-J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 20.2 |
| Package Width (mm) | 20.2 |
| Package Height (mm) | 6 |
| Mounting | Through Hole |
| Type | Module |
| Color | Green/Hyper Red |
| Configuration | Anode Row Cathode Column |
| Digit Size | 0.784in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Number of LEDs | 64 |
| Peak Wavelength | 571/650nm |
| Character Displayed | Numeric |
| Intensity | 8000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Reverse Current | 100uA |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTP-7388KM-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.