Super Red Dot Matrix LED Module featuring a 12-pin DIP package. This numeric display module offers a high maximum operating temperature of 85°C and a minimum operating temperature of -35°C. Designed with anode row and cathode column configuration, it provides a single function for clear visual indication.
Lite-On LTP-757KR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTP-757KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.