This is a uni-color, surface mount LED with a circular lens shape and a viewing angle of 120 degrees. It has a luminous flux of 45 lumens and operates within a temperature range of -40°C to 85°C. The LED is designed for high power applications and can handle a maximum forward current of 180 mA and a maximum forward voltage of 3.8 V.
Checking distributor stock and pricing after the page loads.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | No |
| Luminous Flux | 45lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 2 |
| High Power | Yes |
| Maximum Forward Current | 180mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 600mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |