White Uni-Color Chip LED emitter, featuring a 6-pin SMD package (5mm x 5mm x 1.2mm) for surface mounting. This high-brightness LED offers a luminous flux of 37lm with a wide 120° viewing angle and circular lens. Operating within a temperature range of -40°C to 85°C, it supports a maximum forward current of 80mA and a maximum forward voltage of 3.8V.
Sign in to ask questions about the Lite-On LTPL-P00DWS57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTPL-P00DWS57 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 37lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 2 |
| High Power | No |
| Color Temperature | x=0.33/y=0.34 |
| Maximum Forward Current | 80mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 700mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTPL-P00DWS57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.