
White Uni-Color Chip LED emitter, featuring a 6-pin SMD package measuring 5mm x 5mm x 1.2mm. This surface mount device offers high brightness with a luminous flux of 37lm and a 120° viewing angle. Operating with a maximum forward current of 80mA and a maximum forward voltage of 3.8V, it has a maximum power dissipation of 700mW. The LED operates within a temperature range of -40°C to 85°C and includes two LEDs within its construction.
Lite-On LTPL-P00DWS65 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 37lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 80mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 700mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTPL-P00DWS65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.