
This 10-pin DIP module LED display is a green, common cathode device with a maximum operating temperature range of -35 to 105°C. It has a maximum forward current of 24 and a maximum forward voltage of 5.2V. The module is mounted through a hole and has a package length of 22.8mm, width of 33mm, and height of 9mm. The display has a viewing area height of 25.4mm and length of 14.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTS-10314KG-01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 22.8 |
| Package Width (mm) | 33 |
| Package Height (mm) | 9 |
| Mounting | Through Hole |
| Type | Module |
| Color | Green |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 1in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Intensity | 33750ucd |
| Maximum Forward Current | 24mA |
| Maximum Forward Voltage | 5.2V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 25.4mm |
| Viewing Area Length | 14.7mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-10314KG-01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.