Red 1-digit numeric display module featuring a 1-inch digit size and 15 LEDs. This common anode, dual in-line module offers a 10-pin DIP package with a 2.54mm pin pitch for through-hole mounting. Operating within a -35°C to 105°C temperature range, it exhibits a typical forward voltage of 2.4V and a maximum forward current of 30mA, with an intensity of 700 µcd. The module measures 22.8mm in length, 33mm in width, and 9mm in height, with a viewing area of 25.4mm height and 14.7mm length.
Lite-On LTS-10804WC-J technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 22.8 |
| Package Width (mm) | 33 |
| Package Height (mm) | 9 |
| Seated Plane Height (mm) | 9 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 1in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Character Displayed | Numeric |
| Intensity | 700ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 25.4mm |
| Viewing Area Length | 14.7mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-10804WC-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.