1-digit, 2.3-inch alphanumeric display module featuring 15 bright red LEDs with common cathode configuration. This through-hole mounted, 11-pin DIP module offers a 2.54mm pin pitch and a 32.9mm x 22.4mm x 8.5mm package. Operating within a -35°C to 85°C range, it achieves 2500 ucd intensity with a maximum forward current of 15mA and a maximum forward voltage of 5.2V.
Sign in to ask questions about the Lite-On LTS-1723P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTS-1723P technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 32.9 |
| Package Width (mm) | 22.4 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | B. Red |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 2.3in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Intensity | 2500ucd |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 5.2V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 26mm |
| Viewing Area Length | 13mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-1723P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.