
Red 1-digit numeric display module featuring 8 LEDs with Common Cathode configuration. This DIP module, with a 10-pin through-hole mounting, offers a 0.315-inch digit size and 7800 ucd intensity. Operates within a -35°C to 105°C temperature range, with a maximum forward current of 30 mA and forward voltage of 2.6 V. Package dimensions are 11mm (L) x 7mm (W) x 5mm (H), with a 2mm pin pitch.
Sign in to ask questions about the Lite-On LTS-3367C-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTS-3367C-T technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 11 |
| Package Width (mm) | 7 |
| Package Height (mm) | 5 |
| Seated Plane Height (mm) | 5 |
| Pin Pitch (mm) | 2 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.315in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Character Displayed | Numeric |
| Intensity | 7800ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 8mm |
| Viewing Area Length | 4mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-3367C-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.