Red 0.3-inch numeric display module featuring a single digit with 8 LEDs and a common cathode configuration. This dual in-line module (DIP) has a 10-pin through-hole mounting package measuring 11mm x 7mm x 5mm with a 2mm pin pitch. Operating with a maximum forward current of 25mA and a forward voltage of 2.6V, it offers an intensity of 12000 ucd. The module supports a temperature range of -35°C to 85°C.
Lite-On LTS-3367JE technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 11 |
| Package Width (mm) | 7 |
| Package Height (mm) | 5 |
| Seated Plane Height (mm) | 5 |
| Pin Pitch (mm) | 2 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.3in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 12000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 8mm |
| Viewing Area Length | 4mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-3367JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.