
The LTS-3401LC is a 13-pin DIP module common anode LED display from Lite-On. It features a numeric character display with a maximum operating temperature range of -35°C to 85°C. The module has a maximum forward current of 30mA and a maximum forward voltage of 2.4V. It is designed for through-hole mounting and has a viewing area height of 20.32mm and a viewing area length of 11mm.
Lite-On LTS-3401LC technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 27.69 |
| Package Width (mm) | 19.9 |
| Package Height (mm) | 8.38 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.8in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 8000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 20.32mm |
| Viewing Area Length | 11mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-3401LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.