Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 20.32mm
Checking distributor stock and pricing after the page loads.
Lite-On LTS-3401LE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.