Displays Module 1DIGIT 9LED Green CC 13-Pin DIP Module
Checking distributor stock and pricing after the page loads.
| Type | Module |
| Color | Green |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.8in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 2400ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 20.32mm |
| Viewing Area Length | 11mm |
| Pin Count | 13 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |