Smart/Normal 7 Seg Numeric LED Display, Yellow, 18.72mm,
Lite-On LTS-3406LY technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 0.5 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTS-3406LY to view detailed technical specifications.
No datasheet is available for this part.