
Red 0.9-inch, single-digit numeric display module with 8 LEDs and Common Cathode configuration. This Through Hole mounted DIP Module features a 10-pin Dual In Line package with a 2.54mm pin pitch. Operating across a -35°C to 105°C temperature range, it offers 3400 ucd intensity with a maximum forward current of 30mA and a maximum forward voltage of 2.4V.
Sign in to ask questions about the Lite-On LTS-4302BWC-H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTS-4302BWC-H2 technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.9 |
| Package Width (mm) | 9.7 |
| Package Height (mm) | 6.1 |
| Seated Plane Height (mm) | 6.1 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.9in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Character Displayed | Numeric |
| Intensity | 3400ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 10mm |
| Viewing Area Length | 6mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-4302BWC-H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.