Smart/Normal 7 Seg Numeric LED Display, Red, 10mm,
Checking distributor stock and pricing after the page loads.
Lite-On LTS-4801WC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.