
Red 0.56-inch numeric display module featuring a single digit with 8 LEDs and Common Cathode configuration. This Through Hole mounted DIP module offers a 10-pin Dual In Line package with a 2.54mm pin pitch, measuring 12.6mm in length, 19.05mm in width, and 8mm in height. Operating within a -25°C to 85°C temperature range, it has a maximum forward current of 25mA and a maximum forward voltage of 2V, with an intensity of 600 ucd.
Sign in to ask questions about the Lite-On LTS-6780R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTS-6780R technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.6 |
| Package Width (mm) | 19.05 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.56in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 600ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8.13mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTS-6780R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.