
Uni-color blue chip LED emitter, featuring a 471nm peak wavelength and high brightness up to 700mcd. This 2-pin surface mount device (SMD) has a compact rectangular lens, a 110° viewing angle, and is constructed with InGaN LED material. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 3.6V. The SMD package measures 2.55mm x 1.2mm x 0.8mm, designed for right-angle mounting.
Lite-On LTST-108TBL technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.55 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 700mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 471nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-108TBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.