Green, single-color LED emitter featuring a water-clear lens and a 2.06mm package size. This standard LED operates within a temperature range of -20°C to 80°C and has two terminals. The plastic package houses a single function, providing a reliable light-emitting component.
Lite-On LTST-C150TGKT technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.