Dual color LED emitter featuring red and green light output. This standard LED boasts a 2.7mm size and a water clear lens within a plastic package. Operating across a wide temperature range from -55°C to 85°C, it offers one function with four terminals for versatile integration.
Lite-On LTST-C155KGJRKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C155KGJRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.