
Bi-color blue/red chip LED emitter with 4-pin configuration for surface mount applications. Features peak wavelengths of 468nm (blue) and 639nm (red), with a maximum intensity of 112mcd. This high-brightness LED utilizes InGaN and AlGaInP materials, offering a wide 130° viewing angle and a colorless, non-diffused rectangular lens. Operating within a temperature range of -20°C to 80°C, it supports maximum forward currents of 20mA (blue) and 30mA (red), with corresponding maximum forward voltages of 3.8V and 2.4V.
Lite-On LTST-C155TBJRKT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Red |
| Intensity | 112mcd(Max) |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | 468/639nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2.06x2.7x0.6mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 20/30mA |
| Maximum Forward Voltage | 3.8/2.4V |
| Maximum Power Dissipation | 76/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C155TBJRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.