
Bi-Color Blue/Yellow Chip LED, featuring a 4-pin surface mount package with dimensions of 2.7mm L x 3.2mm W x 1.1mm H. Emitting blue (468nm) and yellow (591nm) light with 45mcd intensity, this high-brightness LED utilizes InGaN and AlGaInP materials. It offers a wide 130° viewing angle and operates within a temperature range of -20°C to 80°C, with a maximum forward current of 20/30mA and a reverse voltage of 5V.
Lite-On LTST-C155TBJSKT-5A technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Yellow |
| Intensity | 45mcd |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | 468/591nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2.06x2.7x0.6mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 20/30mA |
| Maximum Power Dissipation | 76/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C155TBJSKT-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.