Red standard LED emitter, featuring a 1.4mm lens and water clear encapsulation. Operates reliably across a wide temperature range from -55°C to 85°C. This single-color, two-terminal component offers one function for your electronic design needs.
Sign in to ask questions about the Lite-On LTST-C170KRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C170KRKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C170KRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.