Uni-color blue chip LED emitter, featuring a peak wavelength of 468 nm and high brightness. This surface mount component utilizes InGaN LED material, offering a maximum intensity of 36mcd. With a 2-pin configuration, it boasts a compact 2mm x 1.25mm x 1.1mm package and a wide 130° viewing angle. Operating within a -20°C to 80°C temperature range, it supports a maximum forward current of 20mA and a maximum forward voltage of 3.15V.
Checking distributor stock and pricing after the page loads.
Lite-On LTST-C170ZBKT-5A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 36mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.4x1.25x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.15V |
| Maximum Power Dissipation | 76mW |
| Reverse Voltage | 1.2V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.