Standard LED emitter, single color yellow, water clear lens, 1.4mm package size. Features a wide operating temperature range from -55°C to 85°C. This two-terminal component offers one primary function.
Lite-On LTST-C171KSKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.