Uni-color Amber Yellow chip LED emitter, featuring a 595nm peak wavelength and AlGaInP LED material for high brightness. This surface-mount component utilizes a 2-pin, non-lead-frame SMT package with a rectangular, colorless non-diffused lens, measuring 2mm x 1.25mm x 0.8mm. Offering a wide 130° viewing angle, it operates with a maximum forward current of 30mA and a maximum forward voltage of 2.4V, suitable for a temperature range of -55°C to 85°C.
Lite-On LTST-C171KYKT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber Yellow |
| Intensity | 50mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 595nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.4x1.25x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.