Green, standard LED emitter featuring a water-clear lens and a compact 1.1mm size. This single-color LED operates within a temperature range of -30°C to 85°C and utilizes a 2-terminal plastic package. Designed for general illumination and indicator applications, it offers a single function.
Sign in to ask questions about the Lite-On LTST-C190KGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C190KGKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C190KGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.