Standard LED emitter featuring a single red color output. This component offers a water-clear lens with a 1.1mm size and operates within a temperature range of -30°C to 85°C. It utilizes a 2-terminal plastic package for reliable integration.
Sign in to ask questions about the Lite-On LTST-C190KRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C190KRKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C190KRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.