Blue, single-color LED emitter with water-clear lens. Features a 1.1mm package size and operates across a temperature range of -20°C to 80°C. This two-terminal component offers a single function.
Lite-On LTST-C190TBKT technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.