Yellow, water clear, single-color LED emitter with a 1.1mm lens. Features a 2-terminal design and operates across a wide temperature range from -55°C to 85°C. This standard LED product offers a single function for illumination applications.
Lite-On LTST-C190YKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.