Green, single-color LED emitter featuring a water-clear lens and a compact 1.1mm profile. This standard LED offers a single function with two terminals, operating reliably within a temperature range of -55°C to 85°C. The thin plastic package is designed for efficient integration into electronic circuits.
Sign in to ask questions about the Lite-On LTST-C191KGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C191KGKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C191KGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.