
Uni-color red chip LED emitter, surface mountable with a 2-pin, non-lead-frame SMT package measuring 1.6mm x 0.8mm x 0.35mm. Features a peak wavelength of 639nm and a maximum luminous intensity of 45mcd, utilizing AlGaInP LED material. Operates with a maximum forward current of 20mA and a maximum forward voltage of 2.3V, with a maximum power dissipation of 50mW. Offers a wide 130° viewing angle and a water-clear lens appearance, suitable for top-mount PCB applications within a -30°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTST-C193KRKT-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C193KRKT-5A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 45mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 639nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.3V |
| Maximum Power Dissipation | 50mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C193KRKT-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.