
Green Uni-Color Chip LED emitter, featuring a 525nm peak wavelength and 130° viewing angle. This surface-mount component utilizes InGaN LED material and a colorless, non-diffused rectangular lens. It operates with a maximum forward current of 20mA and a maximum forward voltage of 3.1V, with a maximum power dissipation of 76mW. The non-lead-frame SMT package measures 1.6mm x 0.8mm x 0.35mm, suitable for top-mount PCB applications. Operating temperature range is -20°C to 80°C.
Lite-On LTST-C193TGKT-5A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 280mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 525nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.15x0.8x0.17mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.1V |
| Maximum Power Dissipation | 76mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C193TGKT-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.