Ultra-thin, single-color green LED emitter with water-clear encapsulation. Features a 1.15mm package size and two terminals, operating across a temperature range of -30°C to 85°C. This standard LED product offers a single function for efficient illumination.
Lite-On LTST-C194KGKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.