Dual color LED emitter featuring red and green light emission. This component offers a water clear lens and a 1.5mm package size. Operating temperature range spans from -30°C to 85°C, with four terminals for versatile integration.
Sign in to ask questions about the Lite-On LTST-C195KGJRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C195KGJRKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.6.B |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C195KGJRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.