
Surface mount tri-color chip LED emitter with 4 pins, featuring blue, green, and red light emission. Peak wavelengths are 468nm (blue), 520nm (green), and 632nm (red). Maximum forward currents are 20mA (blue/green) and 30mA (red), with maximum forward voltages of 3.8V (blue/green) and 2.4V (red). This component offers a wide 130° viewing angle and a colorless diffused rectangular lens. Operating temperature range is -20°C to 80°C.
Lite-On LTST-C19GD2WT-G technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.1 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.4 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 180mcd(Max)|450mcd(Max)|180mcd(Max) |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 468/520/632nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 20/20/30mA |
| Maximum Forward Voltage | 3.8/3.8/2.4V |
| Maximum Power Dissipation | 80/80/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C19GD2WT-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.