
Tri-color chip LED emitter featuring blue, green, and red light emission with peak wavelengths of 468nm, 520nm, and 632nm respectively. This surface-mount component offers a 130° viewing angle and a colorless diffused rectangular lens. With a 4-pin configuration and dimensions of 1.6mm x 1.6mm x 0.35mm, it supports a maximum forward current of 20mA for blue/green and 30mA for red, with corresponding maximum forward voltages of 3.9V and 2.4V. Operating temperature range is -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTST-C19HE1WT-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C19HE1WT-H technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.35 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 180mcd|280mcd|240mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 468/520/632nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.15x1.6x0.17mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 20/20/30mA |
| Maximum Forward Voltage | 3.9/3.9/2.4V |
| Maximum Power Dissipation | 80/80/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C19HE1WT-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.