Uni-color red chip LED emitter with a 639nm peak wavelength. Features a 2-pin surface mount package (3.2mm x 1.6mm x 1.1mm) and a water-clear lens with a 70° viewing angle. Maximum forward current is 30mA, with a maximum forward voltage of 2.4V and a maximum power dissipation of 75mW. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lite-On LTST-C21KRKT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 100mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 639nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.2x1.6x1.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Red |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.