Uni-color yellow chip LED emitter, surface mount with 2 pins. Features a 588nm peak wavelength and AlGaInP LED material, delivering up to 450mcd maximum intensity. This high-brightness component has a 70° viewing angle and a colorless, non-diffused lens. Operating within a -30°C to 85°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.4V. The chip LED package measures 3.2mm x 1.6mm x 1.1mm.
Lite-On LTST-C21KSKT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 450mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 588nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C21KSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.