
Green Uni-Color Chip LED emitter, featuring a 2-pin surface mount package with dimensions of 3.2mm x 1.6mm x 1.1mm. This high-brightness LED emits light at a peak wavelength of 530nm, with a maximum intensity of 1120mcd. Constructed with InGaN material, it operates within a temperature range of -55°C to 85°C and supports a maximum forward current of 20mA and a maximum forward voltage of 3.8V.
Lite-On LTST-C21TGKT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 1120mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 530nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 76mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C21TGKT to view detailed technical specifications.
No datasheet is available for this part.