
Uni-color orange chip LED emitter, featuring a 611nm peak wavelength and AlGaInP LED material. This 2-pin surface mount component offers high brightness with a maximum intensity of 71mcd and a wide 130° viewing angle. The rectangular, colorless non-diffused lens measures 1.5x1.6x0.82mm, housed within a 3.2mm x 1.6mm x 1.1mm chip LED package. Operating within a -30°C to 85°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.3V.
Sign in to ask questions about the Lite-On LTST-C230KFKT-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C230KFKT-5A technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 71mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 611nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.5x1.6x0.82mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.3V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C230KFKT-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.