Green, single-color standard LED emitter with a water-clear lens. Features a 1.6mm package size and operates reliably across a wide temperature range from -55°C to 85°C. This two-terminal component offers a single function for illumination applications.
Sign in to ask questions about the Lite-On LTST-C230KGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C230KGKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C230KGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.