
Bi-color surface mount chip LED emitter featuring green and orange light output with peak wavelengths of 574nm and 611nm respectively. This 4-pin component utilizes AlGaInP LED material for high brightness, offering luminous intensity of 28mcd (green) and 71mcd (orange). The water clear, rectangular lens provides a wide 130° viewing angle. Operating with a maximum forward current of 30mA and a maximum forward voltage of 2.3V, this LED is suitable for applications within a -30°C to 85°C temperature range.
Lite-On LTST-C235KGKFKT-5A technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Orange |
| Intensity | 28mcd|71mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574/611nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.5x1.6x0.82mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.3V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C235KGKFKT-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.