
Bi-color chip LED emitter featuring blue and orange light output with peak wavelengths of 468nm and 611nm respectively. This surface-mount component offers high brightness with typical intensities of 45mcd (blue) and 280mcd (orange, max). It utilizes InGaN and AlGaInP LED materials, housed in a 3.2mm x 1.6mm x 1.1mm chip LED package with 4 pins. The white diffused rectangular lens provides a wide 130° viewing angle, suitable for top-mount PCB applications. Operating within a -20°C to 80°C temperature range, it supports a maximum forward current of 20mA (blue) and 30mA (orange).
Lite-On LTST-C235TBKFWT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Orange |
| Intensity | 45mcd|280mcd(Max) |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | 468/611nm |
| High Brightness | Yes |
| Lens Appearance | White Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.5x1.6x0.82mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 20/30mA |
| Maximum Forward Voltage | 3.8/2.4V |
| Maximum Power Dissipation | 76/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C235TBKFWT to view detailed technical specifications.
No datasheet is available for this part.