
Bi-color surface mount chip LED emitter featuring green and red light output with peak wavelengths of 574nm and 639nm respectively. This 4-pin component offers a 130° viewing angle and a colorless, non-diffused rectangular lens. Designed for PCB mounting, it operates with a maximum forward current of 30mA and a maximum forward voltage of 2.4V, with a maximum power dissipation of 75mW. The compact chip LED package measures 0.8mm in length, 1.6mm in width, and 0.55mm in height, suitable for top mount applications within an operating temperature range of -30°C to 85°C.
Lite-On LTST-C295KGKRKT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 35mcd|45mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574/639nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.1x0.8x0.37mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C295KGKRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.