
Bi-color Green/Yellow Chip LED emitter, featuring a 4-pin, non-lead-frame SMT package with no leads. This surface-mount component offers peak wavelengths of 574nm (Green) and 591nm (Yellow), with maximum intensities of 112mcd and 180mcd respectively. Constructed with AlGaInP LED material, it has a water-clear, rectangular lens with a 130° viewing angle. Operating at a maximum forward current of 30mA and a maximum forward voltage of 2.4V, this LED is suitable for top-mount applications within a -30°C to 85°C temperature range.
Lite-On LTST-C295KGKSKT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Yellow |
| Intensity | 112mcd(Max)|180mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 574/591nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.1x0.8x0.37mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Green/Yellow |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C295KGKSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.