
Bi-color chip LED emitter featuring blue and orange light emission with peak wavelengths of 468nm and 611nm respectively. This surface-mount component offers high brightness with a 130° viewing angle and a water-clear rectangular lens. It operates with a maximum forward current of 20/30mA and forward voltage of 3.8/2.4V, suitable for a temperature range of -20°C to 80°C. The 4-pin package measures 1.6mm in length, 0.8mm in width, and 0.55mm in height.
Lite-On LTST-C295TBKFKT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Orange |
| Intensity | 180mcd(Max)|280mcd(Max) |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | 468/611nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.1x0.8x0.37mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 20/30mA |
| Maximum Forward Voltage | 3.8/2.4V |
| Maximum Power Dissipation | 76/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C295TBKFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.