Bi-Color Blue/Yellow Chip LED emitter, featuring a 4-pin surface mount package with dimensions of 1.6mm x 0.8mm x 0.55mm. Emitting blue light at 468nm and yellow light at 591nm, this LED offers a maximum intensity of 180mcd and a wide 130° viewing angle. It operates with a maximum forward current of 20mA for blue and 30mA for yellow, and a maximum forward voltage of 3.8V for blue and 2.4V for yellow. The water-clear, rectangular lens is designed for top-mount PCB placement, with an operating temperature range of -20°C to 80°C.
Lite-On LTST-C295TBKSKT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Yellow |
| Intensity | 180mcd(Max) |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | 468/591nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.1x0.8x0.37mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Blue/Yellow |
| Maximum Forward Current | 20/30mA |
| Maximum Forward Voltage | 3.8/2.4V |
| Maximum Power Dissipation | 76/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-C295TBKSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.