Single color LED emitter, green light output, featuring a water clear lens. This T-3/4 package houses a 1.8mm green LED with a plastic package. Operating across a wide temperature range from -55°C to 85°C, it offers a single function and utilizes two terminals for connection.
Sign in to ask questions about the Lite-On LTST-C930KGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-C930KGKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.6.B |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-C930KGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.