
Uni-color blue chip LED emitter, featuring a 468nm peak wavelength and InGaN material. This 2-pin SMD device offers high brightness with a maximum intensity of 180mcd and a wide 130° viewing angle. Designed for surface mounting, it operates within a temperature range of -20°C to 80°C, with a maximum forward current of 20mA and a maximum forward voltage of 3.8V. The compact SMD package measures 3.2mm x 1mm x 1.5mm.
Lite-On LTST-S110TBKT technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 180mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 76mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-S110TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.